Part Details for D0007850 by VPG Transducers
Overview of D0007850 by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D0007850
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-D0007850-ND
|
DigiKey | FHR 4-2321 0R100 S 0.25% Q=TK25 Min Qty: 50 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.8546 | Buy Now |
DISTI #
D0007850
|
Avnet Americas | Resistor Precision/Power/Shunt Metal Foil 0.1 Ohm 0.25% 3W ±25ppm/°C - Bulk (Alt: D0007850) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0516 / $20.9656 | Buy Now |