There are no models available for this part yet.
Overview of D01-99010 01 by Harwin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10073599-010LF | Amphenol Communications Solutions | Active Latch Housing, Double Row, 10 Positions, 2.00mm (0.079in) Pitch | |
69901-004 | Amphenol Communications Solutions | 2x8 PCB Header, Right Angle, 5.08mm (0.2inch) Solder tail, Black | |
69901-007 | Amphenol Communications Solutions | 2x8 PCB Header, Right Angle, 5.08mm (0.2inch) Solder tail, Silver Gray |
Price & Stock for D01-99010 01 by Harwin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08WX6496
|
Newark | Connector, Sip Socket, 10 Position, Through Hole, No. Of Contacts:10Contacts, Connector Type:Sip Socket, Pitch Spacing:2.54Mm, Product Range:D01 Series, Row Pitch:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Harwin D01-99010 01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 63 |
|
$1.5900 / $2.8100 | Buy Now |
CAD Models for D01-99010 01 by Harwin
Part Data Attributes for D01-99010 01 by Harwin
D01-99010 01
Harwin
|
|
---|---|
Samacsys Manufacturer
|
Harwin
|
Want to compare parts?
-
D01-99010 01HarwinVS
-