Part Details for D0138004PF001AKR by Stetron International Inc
Overview of D0138004PF001AKR by Stetron International Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D0138004PF001AKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5460-D0138004PF001AKR-ND
|
DigiKey | Loudspeaker, 138 mm, 4 Ohms, 30W Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$11.7300 / $14.9700 | Buy Now |