Part Details for D02-22-22P-PKG100 by Japan Aviation Electronics Industry Limited
Overview of D02-22-22P-PKG100 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for D02-22-22P-PKG100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S400200014508
|
Chip1Stop | Contact PIN Crimp ST Cable Mount Loose Piece RoHS: Compliant | 20 |
|
$0.6350 | Buy Now |
Part Details for D02-22-22P-PKG100
D02-22-22P-PKG100 CAD Models
D02-22-22P-PKG100 Part Data Attributes
|
D02-22-22P-PKG100
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
D02-22-22P-PKG100
Japan Aviation Electronics Industry Limited
Connector Accessory, 0.0511in Max Cable Dia, Contact, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.0511 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
Finish Thickness | 4 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.134 inch | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 24 AWG |