Part Details for D02-22-26P-PKG100 by JAE Electronics
Overview of D02-22-26P-PKG100 by JAE Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D02-22-26P-PKG100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-D022226PPKG100
|
Mouser Electronics | D-Sub Contacts D-Sub Contacts RoHS: Compliant | 1142 |
|
$0.2180 / $0.4000 | Buy Now |
DISTI #
70624866
|
RS | D02 series, contact, crimp, pin, #28 to #26 AWG, gold plating | JAE Electronics Inc. D02-22-26P-PKG100 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
$24.4900 / $34.9900 | RFQ |
DISTI #
JAED02-22-26P-PKG100
|
Heilind Electronics | SOLD PER PKG ( 1= 100) | Americas - 0 in Stock |
|
$26.9077 / $28.2097 | Buy Now |