D05022P-332
Coilcraft Inc
Description: 1 ELEMENT, 3.3uH, GENERAL PURPOSE INDUCTOR, SMD

Overview of D05022P-332 by Coilcraft Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for D05022P-332 by Coilcraft Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 1 In Stock
  • 1 $14.1900
  • 10 $7.1800
  • 25 $4.2000
  • 50 $3.5700
  • 100 $1.7000
$1.7000 / $14.1900 Buy Now

CAD Models for D05022P-332 by Coilcraft Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D05022P-332 by Coilcraft Inc

D05022P-332
Coilcraft Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
COILCRAFT INC
Reach Compliance Code
unknown
DC Resistance
0.018 Ω
Inductance-Nom (L)
3.3 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Manufacturer Series
D05022
Number of Functions
1
Number of Terminals
2
Self Resonance Frequency
60 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Tolerance
20%
Want to compare parts?
  1. D05022P-332
    Coilcraft Inc
    1 ELEMENT, 3.3uH, GENERAL PURPOSE INDUCTOR, SMD
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D05022P-332 by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D05022P-332 by Coilcraft Inc

Select Manufacturer
Which Manufacturer of D05022P-332 would you like to use for your alert(s)?
  • Please alert me when D05022P-332 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D05022P-332 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D05022P-332 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D05022P-332 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D05022P-332.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D05022P-332 by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: