Part Details for D07553-000 by TE Connectivity
Overview of D07553-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D07553-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D07553-000
|
Avnet Americas | AMPD07553-000 - Bulk (Alt: D07553-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$273.0520 / $328.5880 | Buy Now |
DISTI #
571-D07553-000
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR54SJ90-1405AI RoHS: Compliant | 0 |
|
$313.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 5 Weeks Container: Box | 0Box |
|
$296.6700 | Buy Now |
DISTI #
RYCTXR54SJ90-1405AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR54SJ90-1405AI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR54SJ90-1405AI RoHS: Compliant | 0 |
|
$292.4200 / $743.7900 | Buy Now |
DISTI #
RYCTXR54SJ90-1405AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR54SJ90-1405AI | 0 |
|
Buy Now | |
DISTI #
D07553-000
|
Avnet Abacus | (Alt: D07553-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TXR54SJ90-1405AI RoHS: Compliant | 0 |
|
$292.4200 / $743.7900 | Buy Now |
Part Details for D07553-000
D07553-000 CAD Models
D07553-000 Part Data Attributes
|
D07553-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D07553-000
TE Connectivity
Connector Accessory, 0.156in Min Cable Dia, 0.25in Max Cable Dia, Steel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Entry-Max | 0.25 inch | |
Cable Entry-Min | 0.156 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | STEEL | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |