Part Details for D09P24A4PL00LF by Amphenol FCi
Overview of D09P24A4PL00LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D09P24A4PL00LF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 09 way Pin Straight Solder, 200 cycles, Threaded Insert M3, 1.6mm PCB thickness. |
Price & Stock for D09P24A4PL00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70473799
|
RS | FCI 9 Way Mount PCB D-sub Conn Plug,2.74mm Pitch, w/ M3 Threaded Inserts | Amphenol FCI (Amphenol CS) D09P24A4PL00LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9200 / $1.5500 | RFQ |
DISTI #
BRGD09P24A4PL00LF
|
Heilind Electronics | D09P24A4PL00LF-DSUB SS STB 09P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGD09P24A4PL00LF
|
Interstate Connecting Components | D09P24A4PL00LF-DSUB SS STB 09P | 0 |
|
Buy Now |
Part Details for D09P24A4PL00LF
D09P24A4PL00LF CAD Models
D09P24A4PL00LF Part Data Attributes
|
D09P24A4PL00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D09P24A4PL00LF
Amphenol FCi
D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, M3, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.236 inch | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M3 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Size | 1/E | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
Withdrawl Force-Min | .3058 N |