Part Details for D10-250M-D by Panduit Corp
Overview of D10-250M-D by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D10-250M-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B0494
|
Newark | Non-Insulated Male Disconnect, Tab Size .250" X .032", 12 - 10 Awg, Length .72", Width .25" Rohs Compliant: Yes |Panduit D10-250M-D Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
$150.5000 / $186.4600 | Buy Now |
DISTI #
298-10003-ND
|
DigiKey | CONN QC TAB 10-12AWG 0.250 CRIMP Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
306 In Stock |
|
$0.3756 / $0.5100 | Buy Now |
DISTI #
D10-250M-D
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG M 18.3mm Nickel Bulk - Bulk (Alt: D10-250M-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2637 | Buy Now |
DISTI #
644-D10-250M-D
|
Mouser Electronics | Terminals DISCONNECT 12-10 .250X.032 RoHS: Compliant | 2 |
|
$0.3360 / $0.5000 | Buy Now |
DISTI #
71091264
|
RS | Male Disconnect, tab size of 0.250 X 0.032", 12-10 AWG | Panduit D10-250M-D RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3010 / $0.4300 | RFQ |
DISTI #
PAND10-250M-D
|
Heilind Electronics | Male Disconnect, 12 - 10 non-insulated, | Americas - 97 in Stock |
|
$0.2958 / $0.3786 | Buy Now |
|
Onlinecomponents.com | The vibration resistant make disconnect in metallic copper helps overcome the failures caused by high vibration. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.72" (18.3 mm) long and 0.25" (6.4 mm) wide. The disconnect is non-insulated, nickel-plated, has a standard barrel configuration and a brazed seam barrel. It comes in boxes of 500. RoHS: Compliant |
1505 In Stock 7500 Factory Stock |
|
$0.3725 / $0.5047 | Buy Now |
DISTI #
60844071
|
Verical | Quick Disconnect Terminal 10-12AWG Copper M 18.3mm Nickel Box Min Qty: 500 Package Multiple: 500 Date Code: 1704 | Americas - 1500 |
|
$0.5564 / $0.6503 | Buy Now |
|
Quest Components | 1440 |
|
$0.4800 / $1.2000 | Buy Now | |
DISTI #
D10-250M-D
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG M 18.3mm Nickel Bulk - Bulk (Alt: D10-250M-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2637 | Buy Now |
Part Details for D10-250M-D
D10-250M-D CAD Models
D10-250M-D Part Data Attributes
|
D10-250M-D
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
D10-250M-D
Panduit Corp
TAB Terminal, 6mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |