Part Details for D10040300GTH by Qorvo
Overview of D10040300GTH by Qorvo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for D10040300GTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
772-D10040300GTH
|
Mouser Electronics | RF Amplifier .04-1GHz NF 3.5dB, Gain 32dB RoHS: Compliant | 3 |
|
$65.9800 / $98.9700 | Buy Now |
Part Details for D10040300GTH
D10040300GTH CAD Models
D10040300GTH Part Data Attributes:
|
D10040300GTH
Qorvo
Buy Now
Datasheet
|
Compare Parts:
D10040300GTH
Qorvo
Wide Band High Power Amplifier, 1 Func, Hybrid,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Package Description | SOT-115J | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Qorvo | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-115J | |
Power Supplies | 24 V | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Supply Current-Max | 440 mA | |
Technology | HYBRID |