Part Details for D101-10X by TE Connectivity
Overview of D101-10X by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC7530D-101MLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
SLC7530D-101MLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
SLC7530D-101MXC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, SMD, ROHS COMPLIANT |
Price & Stock for D101-10X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9804
|
Newark | D101-10X=Relay, Close Differen |Te Connectivity D101-10X RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,883.0000 / $3,069.0000 | Buy Now |
DISTI #
1-1618100-7
|
Avnet Americas | D101-10X=RELAY, CLOSE DIFFEREN - Bulk (Alt: 1-1618100-7) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 26 Weeks, 2 Days Container: Bulk | 0 |
|
$2,743.5000 / $3,301.5000 | Buy Now |
|
Onlinecomponents.com | D101-10X=Relay, Close Differen |Te Connectivity D101-10X | 0 |
|
$2,762.6800 / $5,405.6200 | Buy Now |
|
Master Electronics | D101-10X=Relay, Close Differen |Te Connectivity D101-10X | 0 |
|
$2,762.6800 / $5,405.6200 | Buy Now |
Part Details for D101-10X
D101-10X CAD Models
D101-10X Part Data Attributes
|
D101-10X
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D101-10X
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 4000mW (COIL), 5A (CONTACT), 28VDC (CONTACT), PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 26 Weeks, 2 Days | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 380V, COIL RELEASE VOLTAGE(AC): 380V | |
Body Breadth | 127 mm | |
Body Height | 88.9 mm | |
Body Length or Diameter | 107.95 mm | |
Coil Current(AC)-Max | 0.011 A | |
Coil Power | 4000 mW | |
Coil Voltage(AC)-Max | 380 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 107.95mm x 127mm x 88.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | WIRE |