Part Details for D101J11S115PQA by C&K
Overview of D101J11S115PQA by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for D101J11S115PQA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M0351
|
Newark | Rocker Switches |C&k Components D101J11S115PQA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$6.0100 / $7.6800 | Buy Now |
DISTI #
34AH8987
|
Newark | Rocker |C&k Components D101J11S115PQA Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3100 / $6.0100 | Buy Now |
DISTI #
611-D101J11S115PQA
|
Mouser Electronics | Rocker Switches RoHS: Compliant | 0 |
|
$4.3000 / $6.7100 | Order Now |
DISTI #
C&K Components D101J11S115PQA
|
PEI Genesis | Rocker Switch, SPDT | 100 |
|
Buy Now | |
DISTI #
000000000002117543
|
Sager | Rocker Switches | 0 |
|
Buy Now |
Part Details for D101J11S115PQA
D101J11S115PQA CAD Models
D101J11S115PQA Part Data Attributes
|
D101J11S115PQA
C&K
Buy Now
Datasheet
|
Compare Parts:
D101J11S115PQA
C&K
ROCKER SWITCH, SPDT, LATCHED, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | ROCKER | |
Body Breadth | 12.7 mm | |
Body Height | 13.24 mm | |
Body Length or Diameter | 20.83 mm | |
Contact (AC) Max Rating R Load | 4A@125VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Termination Type | QUICK CONNECT |
Alternate Parts for D101J11S115PQA
This table gives cross-reference parts and alternative options found for D101J11S115PQA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D101J11S115PQA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D101J11S115PQA | Rocker Switch, SPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount, ROHS COMPLIANT | ITT Interconnect Solutions | D101J11S115PQA vs D101J11S115PQA |