Part Details for D101J12S2APQA by C&K
Overview of D101J12S2APQA by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for D101J12S2APQA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH8994
|
Newark | D101J12S2Apqa |C&k Components D101J12S2APQA Min Qty: 504 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5300 / $4.1700 | Buy Now |
DISTI #
41AJ8257
|
Newark | Rocker Switches Rocker |C&k Components D101J12S2APQA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0500 | Buy Now |
DISTI #
2266-D101J12S2APQA-ND
|
DigiKey | SWITCH ROCKER SPDT 4A 125V Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
141 In Stock |
|
$4.3900 / $5.5500 | Buy Now |
DISTI #
CKN11113-ND
|
DigiKey | SWITCH ROCKER SPDT 4A 125V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
105 In Stock |
|
$3.1527 / $4.8800 | Buy Now |
DISTI #
611-D101J12S2APQA
|
Mouser Electronics | Rocker Switches Rocker RoHS: Compliant | 0 |
|
$3.0400 / $4.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$5.2400 | Buy Now |
DISTI #
D101J12S2APQA
|
TTI | Rocker Switches Rocker RoHS: Compliant Min Qty: 36 Package Multiple: 36 Container: Each |
Americas - 504 In Stock |
|
$2.5400 / $2.6900 | Buy Now |
DISTI #
C&K Components D101J12S2APQA
|
PEI Genesis | Rocker Switch, SPDT | 245 |
|
Buy Now | |
DISTI #
000000000000592909
|
Sager | Rocker Switches Rocker Min Qty: 504 | 0 |
|
$2.7700 / $2.8900 | Buy Now |
Part Details for D101J12S2APQA
D101J12S2APQA CAD Models
D101J12S2APQA Part Data Attributes
|
D101J12S2APQA
C&K
Buy Now
Datasheet
|
Compare Parts:
D101J12S2APQA
C&K
ROCKER SWITCH, SPDT, LATCHED, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.138 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 16 mm | |
Body Color | BLACK | |
Body Height | 12.7 mm | |
Body Length or Diameter | 20.82 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 4A@125VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.248 inch | |
Termination Type | SOLDER |
Alternate Parts for D101J12S2APQA
This table gives cross-reference parts and alternative options found for D101J12S2APQA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D101J12S2APQA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D101J12S2APQA | Rocker Switch, SPDT, Latched, Solder Terminal, Rocker Actuator, Through Hole-right Angle, ROHS COMPLIANT | ITT Interconnect Solutions | D101J12S2APQA vs D101J12S2APQA |