D101J12S2APQF
Description: Rocker Switch, SPDT, Latched, Solder Terminal, Rocker Actuator, Through Hole-right Angle, ROHS COMPLIANT

Overview of D101J12S2APQF by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for D101J12S2APQF by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D101J12S2APQF by ITT Interconnect Solutions

D101J12S2APQF
ITT Interconnect Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ITT CANNON
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.65
Actuator Type
ROCKER
Body Breadth
15 mm
Body Height
13.24 mm
Body Length or Diameter
20.83 mm
Contact (AC) Max Rating R Load
4A@125VAC
Contact Current(AC)-Max
4 A
Contact Voltage(AC)-Max
125 V
Electrical Life
10000 Cycle(s)
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max
65 °C
Operating Temperature-Min
-30 °C
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SPDT
Switch Type
ROCKER SWITCH
Terminal Finish
Silver (Ag)
Termination Type
SOLDER
Want to compare parts?
  1. D101J12S2APQF
    ITT Interconnect Solutions
    Rocker Switch, SPDT, Latched, Solder Terminal, Rocker Actuator, Through Hole-right Angle, ROHS COMPLIANT
    VS

Related Parts for D101J12S2APQF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D101J12S2APQF by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D101J12S2APQF by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of D101J12S2APQF would you like to use for your alert(s)?
  • Please alert me when D101J12S2APQF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D101J12S2APQF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D101J12S2APQF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D101J12S2APQF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D101J12S2APQF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D101J12S2APQF by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: