There are no models available for this part yet.
Overview of D102J12S215PQA by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for D102J12S215PQA by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Miniature Snap-in Power Rocker Switch RoHS: Compliant |
3628 In Stock |
|
$1.6500 / $1.7300 | Buy Now | ||
DISTI #
C1S146000443701
|
Chip1Stop | Rocker Switch RoHS: Compliant | 94 |
|
$0.8850 | Buy Now | |
DISTI #
C1S146000007280
|
Chip1Stop | Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 4A 250VAC 30VDC RoHS: Compliant | 48 |
|
$2.0000 / $2.7200 | Buy Now | |
Master Electronics | Miniature Snap-in Power Rocker Switch RoHS: Compliant |
3628 In Stock |
|
$1.6500 / $1.7300 | Buy Now |