Part Details for D102J12S217PQA by C&K
Overview of D102J12S217PQA by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for D102J12S217PQA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH9034
|
Newark | D102J12S217Pqa |C&k Components D102J12S217PQA Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4000 / $2.5500 | Buy Now |
DISTI #
CKN11476-ND
|
DigiKey | SWITCH ROCKER SPST 4A 125V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
558 In Stock |
|
$1.7400 / $2.3700 | Buy Now |
DISTI #
611-D102J12S217PQA
|
Mouser Electronics | Rocker Switches SPST ON-OFF RoHS: Compliant | 180 |
|
$1.7400 / $2.3700 | Buy Now |
|
Future Electronics | D Series Mini Snap-in Power Rocker Switches, SPST, On-None-Off RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 80 Container: Box | 0Box |
|
$2.2100 / $2.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 1 | 0 |
|
$2.1900 | Buy Now |
DISTI #
51579990
|
Verical | Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 4A 250VAC 30VDC Medical Bulk RoHS: Compliant Min Qty: 80 Package Multiple: 80 Date Code: 2034 | Americas - 480 |
|
$3.1162 / $3.4305 | Buy Now |
DISTI #
000000000000592932
|
Sager | Rocker Switches SPST ON-OFF Min Qty: 560 | 0 |
|
$1.8600 / $1.9900 | Buy Now |
Part Details for D102J12S217PQA
D102J12S217PQA CAD Models
D102J12S217PQA Part Data Attributes:
|
D102J12S217PQA
C&K
Buy Now
Datasheet
|
Compare Parts:
D102J12S217PQA
C&K
ROCKER SWITCH, SPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.138 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 12.7 mm | |
Body Color | BLACK | |
Body Height | 13.24 mm | |
Body Length or Diameter | 20.83 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 4A@125VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.248 inch | |
Termination Type | QUICK CONNECT |
Alternate Parts for D102J12S217PQA
This table gives cross-reference parts and alternative options found for D102J12S217PQA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D102J12S217PQA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D102J12S217PQA | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount, ROHS COMPLIANT | ITT Interconnect Solutions | D102J12S217PQA vs D102J12S217PQA |