-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Hardware-spring Latch, Stainless Steel, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M8977
|
Newark | Retaining Plate, Pk2, Product Range:-, Screw Length:-, Thread Size - Metric:-, Thread Size - Imperial:4-40 Unc, Connector Shell Size:De, Da, Db, Dc, Clip Diameter:15.49Mm, External Length/Height:15.57Mm, Fastener Material:Stainlessrohs Compliant: Yes |Itt Cannon D110278-4 Min Qty: 1 Package Multiple: 2 Date Code: 0 Container: Pack | 265 |
|
$3.4000 / $4.9000 | Buy Now |
DISTI #
60AC8894
|
Newark | 110278-0004 |Itt Cannon D110278-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6350 / $0.9460 | Buy Now |
DISTI #
965-D1102784
|
Mouser Electronics | D-Sub MIL Spec Connectors DSUB SPRING LATCH PLATE X2 RoHS: Compliant | 669 |
|
$3.4500 / $3.5900 | Buy Now |
DISTI #
ITTD110278-4
|
Heilind Electronics | D SUB SPRING LATCH PLATE ASSY 110278-0004 | Americas - 0 in Stock |
|
$3.4061 / $4.2852 | Buy Now |
|
Quest Components | 61 |
|
$4.0460 / $6.5610 | Buy Now | |
|
Quest Components | 2 |
|
$1.6500 / $2.2000 | Buy Now | |
DISTI #
D110278-4
|
TTI | D-Sub MIL Spec Connectors DSUB SPRING LATCH PLATE X2 Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 2468 In Stock |
|
$3.0900 / $3.6800 | Buy Now |
DISTI #
ITTD110278-4
|
Interstate Connecting Components | D SUB SPRING LATCH PLATE ASSY 110278-0004 | 0 |
|
$3.4061 / $4.2852 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D110278-4
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
D110278-4
ITT Interconnect Solutions
Connector Accessory, Hardware-spring Latch, Stainless Steel, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ITT CANNON | |
Assembly Item Name | HARDWARE-SPRING LATCH | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STAINLESS STEEL | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW |