Part Details for D110279-3 by ITT Interconnect Solutions
Overview of D110279-3 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for D110279-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D110279-3-ND
|
DigiKey | DSUB SPRING LATCH ASSEMBLY X2 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CAN D110279-3
|
Avnet Americas | D110279-3 - Bulk (Alt: CAN D110279-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 124 Factory Stock |
|
$6.8362 / $14.0693 | Buy Now |
DISTI #
695-D110279-3
|
Mouser Electronics | D-Sub MIL Spec Connectors DSUB SPRING LATCH ASSEMBLY X2 RoHS: Compliant | 67 |
|
$9.2700 / $14.0700 | Buy Now |
Part Details for D110279-3
D110279-3 CAD Models
D110279-3 Part Data Attributes
|
D110279-3
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
D110279-3
ITT Interconnect Solutions
Connector Accessory, Hardware-spring Latch, Stainless Steel, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Assembly Item Name | HARDWARE-SPRING LATCH | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STAINLESS STEEL | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW |