Part Details for D1103 by Powertronix
Overview of D1103 by Powertronix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D1103
D1103 CAD Models
D1103 Part Data Attributes:
|
D1103
Powertronix
Buy Now
Datasheet
|
Compare Parts:
D1103
Powertronix
General Purpose Inductor, 0.01uH, 1 Element
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | POWERTRONIX | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 14 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Shape | FLEXIBLE LEAD |