Part Details for D1121SH by Infineon Technologies AG
Overview of D1121SH by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for D1121SH
D1121SH CAD Models
D1121SH Part Data Attributes
|
D1121SH
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
D1121SH
Infineon Technologies AG
Rectifier Diode, 1 Phase, 1 Element, 1420A, 4500V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 5.6 V | |
Non-rep Pk Forward Current-Max | 17500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 140 °C | |
Output Current-Max | 1420 A | |
Rep Pk Reverse Voltage-Max | 4500 V |