Part Details for D11523-000 by TE Connectivity
Overview of D11523-000 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D11523-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D11523-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters STXR40AB90-0806AI Min Qty: 106 Package Multiple: 1 Container: Each | Americas - 0 |
|
$71.9800 | Buy Now |
DISTI #
000000000005774623
|
Sager | Circular MIL Spec Strain Reliefs & Adapters STXR40AB90-0806AI | 0 |
|
Buy Now |
Part Details for D11523-000
D11523-000 CAD Models
D11523-000 Part Data Attributes
|
D11523-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D11523-000
TE Connectivity
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.3 inch | |
Cable Entry-Min | 0.188 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 9; A | |
Wire Size-Max |
Alternate Parts for D11523-000
This table gives cross-reference parts and alternative options found for D11523-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D11523-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STXR40AZ90-0806AI | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | D11523-000 vs STXR40AZ90-0806AI |