Part Details for D11SN72FP by Banner Engineering Corp
Overview of D11SN72FP by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D11SN72FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20H5756
|
Newark | D11Sn72Fp Npn 5V |Banner Engineering D11SN72FP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$171.0000 | Buy Now |
DISTI #
2170-D11SN72FP-ND
|
DigiKey | D11SN72FP NPN 5V Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$171.0000 | Buy Now |
DISTI #
778-D11SN72FP
|
Mouser Electronics | Fiber Optic Sensors D11SN72FP NPN 5 V | 0 |
|
$171.0000 | Order Now |