Part Details for D122M66Z5UUABEM by Vishay Intertechnologies
Overview of D122M66Z5UUABEM by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D122M66Z5UUABEM
D122M66Z5UUABEM CAD Models
D122M66Z5UUABEM Part Data Attributes
|
D122M66Z5UUABEM
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D122M66Z5UUABEM
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Number of Terminals | 2 |