Datasheets
D125AL by:

MOSFET Driver, BIPolar, CDFP14

Part Details for D125AL by General Electric Solid State

Overview of D125AL by General Electric Solid State

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Part Details for D125AL

D125AL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D125AL Part Data Attributes

D125AL General Electric Solid State
Buy Now Datasheet
Compare Parts:
D125AL General Electric Solid State MOSFET Driver, BIPolar, CDFP14
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer GENERAL ELECTRIC SOLID STATE
Package Description DFP, FL14,.3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code R-XDFP-F14
JESD-609 Code e0
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC
Package Code DFP
Package Equivalence Code FL14,.3
Package Shape RECTANGULAR
Package Style FLATPACK
Qualification Status Not Qualified
Surface Mount YES
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D125AL by General Electric Solid State.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D125AL by General Electric Solid State

Select Manufacturer
Which Manufacturer of D125AL would you like to use for your alert(s)?
  • Please alert me when D125AL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D125AL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D125AL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D125AL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D125AL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D125AL by General Electric Solid State

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: