Part Details for D12EP6FP by Banner Engineering Corp
Overview of D12EP6FP by Banner Engineering Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D12EP6FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20H5791
|
Newark | D12 Expert Series: Plastic Fiber Optic, Range: Depends On Fiber, Input: 10-30 V Dc, Output: Spst Pnp, 2 M (6.5 Ft) Cable |Banner Engineering D12EP6FP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$340.0000 | Buy Now |
DISTI #
2170-D12EP6FP-ND
|
DigiKey | D12 EXPERT SERIES: PLASTIC FIBER Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$340.0000 | Buy Now |
DISTI #
778-D12EP6FP
|
Mouser Electronics | Fiber Optic Sensors D12 EXPERT Series: Plastic Fiber Optic, Range: Depends on Fiber, Input: 10-30 V dc, Output: SPST PNP, 2 m (6.5 ft) Cable | 0 |
|
$340.0000 | Order Now |
|
Onlinecomponents.com | Programmable Sensor RoHS: Compliant |
2 In Stock |
|
$186.9700 | Buy Now |
|
Neutron USA | Fiber Optic Sensor, R: Dep on Fiber, 10-30Vdc, SPST PNP, 2m cable, 41965 | 2 |
|
$725.5900 | Buy Now |