Part Details for D12F200A by Delta Fan
Overview of D12F200A by Delta Fan
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D12F200A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Master Electronics | Module DC-DC 1-OUT 0.6V to 5V 40A 200W 11-Pin SIP |
285 On Order |
|
$18.2300 / $24.8200 | Buy Now |