Part Details for D12S400 A by Delta Electronics Inc
Overview of D12S400 A by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for D12S400 A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
941-1047-ND
|
DigiKey | DC DC CONVERTER 0.84-5V 400W Min Qty: 1 Lead time: 30 Weeks Container: Tray |
311 In Stock |
|
$31.2811 / $38.1800 | Buy Now |
DISTI #
108-D12S400A
|
Mouser Electronics | Non-Isolated DC/DC Converters POL DC/DC Module, 80A, Vertical RoHS: Compliant | 125 |
|
$30.4000 / $35.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 46 Weeks Container: Tray | 0Tray |
|
$28.9400 | Buy Now |
DISTI #
82782987
|
Verical | Module DC-DC 12VIN 1-OUT 0.8375V to 5V 80A 400W 24-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2426 | Americas - 97 |
|
$36.6211 / $49.2095 | Buy Now |
|
Neutron USA | Non-Isolated DC/DC Converters POL, 80A | 50 |
|
$131.4000 | Buy Now |