Part Details for D12S400 A by Eltek
Overview of D12S400 A by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D12S400 A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D12S400 A
|
Avnet Abacus | Module DC-DC 1-OUT 0.8375V to 5V 80A 400W 23-Pin SIP (Alt: D12S400 A) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |