Part Details for D12SN6FPY by Banner Engineering Corp
Overview of D12SN6FPY by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D12SN6FPY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20H5818
|
Newark | D12 Series: High Speed Plastic Fiber Optic, Range: Depends On Fiber, Input: 10-30V Dc, Output: Complementary Npn, 2 M (6.5 Ft) Cable |Banner Engineering D12SN6FPY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$340.0000 | Buy Now |
DISTI #
2170-D12SN6FPY-ND
|
DigiKey | D12 SERIES: HIGH SPEED PLASTIC F Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$340.0000 | Buy Now |
DISTI #
778-D12SN6FPY
|
Mouser Electronics | Fiber Optic Sensors D12 Series: High Speed Plastic Fiber Optic, Range: Depends on Fiber, Input: 10-30 V dc, Output: Complementary NPN, 2 m (6.5 ft) cable RoHS: Compliant | 4 |
|
$340.0000 | Buy Now |
|
Neutron USA | High Speed Plastic Fiber Optic, R dep on fiber, Input: 10-30Vdc, NPN, 2m cable, 34869 | 4 |
|
$759.7300 | Buy Now |