-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 100W, 12V V(RWM), Bidirectional, 1 Element, Silicon, X1-DFN1006-2, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D12V0L1B2LP-7B by Diodes Incorporated is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9043
|
Newark | Tvs Diode, Bidir, 12V, 100W, X1-Dfn1006 Rohs Compliant: Yes |Diodes Inc. D12V0L1B2LP-7B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0520 / $0.1710 | Buy Now |
DISTI #
D12V0L1B2LP-7B
|
Avnet Americas | Diode TVS Single Bi-Dir 12V 100W 2-Pin DFN T/R - Tape and Reel (Alt: D12V0L1B2LP-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0253 / $0.0259 | Buy Now |
DISTI #
D12V0L1B2LP-7B
|
Avnet Asia | Diode TVS Single Bi-Dir 12V 100W 2-Pin DFN T/R (Alt: D12V0L1B2LP-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0294 / $0.0329 | Buy Now |
DISTI #
D12V0L1B2LP-7B
|
Avnet Silica | Diode TVS Single BiDir 12V 100W 2Pin DFN TR (Alt: D12V0L1B2LP-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 4A8/20us 100W 25V 13V 12V X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | 9280 |
|
$0.0243 / $0.0465 | Buy Now |
|
New Advantage Corporation | D12V0L1B2LP Series 250 mW Bi-Directional Surface Mount TVS Diode - X1-DFN1006-2 RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 170000 |
|
$0.0469 / $0.0503 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D12V0L1B2LP-7B
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
D12V0L1B2LP-7B
Diodes Incorporated
Trans Voltage Suppressor Diode, 100W, 12V V(RWM), Bidirectional, 1 Element, Silicon, X1-DFN1006-2, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Breakdown Voltage-Min | 13 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 100 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101; IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |