Part Details for D130322-2 by ITT Interconnect Solutions
Overview of D130322-2 by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for D130322-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D1303222
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: D1303222) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 50 Container: Bulk | 0 |
|
$12.4320 / $17.0280 | Buy Now |
DISTI #
CAN D130322-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: CAN D130322-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.8863 / $20.3685 | Buy Now |
DISTI #
37P2525
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 37P2525) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 4 Days Container: Bulk | 62 Partner Stock |
|
$14.1600 / $17.3100 | Buy Now |
DISTI #
130322-0002
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 130322-0002) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-D1303222
|
Mouser Electronics | Circular MIL Spec Connector DSUB CRIMP PLUG 75 OHM 15u RoHS: Compliant | 185 |
|
$11.5300 / $14.7000 | Buy Now |
DISTI #
ITTD130322-2
|
Heilind Electronics | D-SUB CON COAX PIN SZ 8, 75 OHM, AU/NI | Americas - 0 in Stock |
|
Buy Now | |
|
Quest Components | Connector Contact, Socket, Crimp Terminal | 2 |
|
$2.5500 / $3.4000 | Buy Now |
DISTI #
D1303222
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: D1303222) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 50 Container: Bulk | 0 |
|
$12.4320 / $17.0280 | Buy Now |
DISTI #
CAN D130322-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: CAN D130322-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.8863 / $20.3685 | Buy Now |
DISTI #
37P2525
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 37P2525) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 4 Days Container: Bulk | 62 Partner Stock |
|
$14.1600 / $17.3100 | Buy Now |
Part Details for D130322-2
D130322-2 CAD Models
D130322-2 Part Data Attributes:
|
D130322-2
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
D130322-2
ITT Interconnect Solutions
Wire Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | CONTACT FINISH: GOLD, SHIELDED | |
Assembly Item Name | CONTACT | |
Cable Types | RG179/U | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED, LOOSE | |
Contact Gender | MALE | |
Contact Style | ROUND PIN | |
DIN Conformance | NO | |
Design Use | COAXIAL | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Used With | COMBO D SERIES |