Part Details for D14-188-M by Panduit Corp
Overview of D14-188-M by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for D14-188-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC7886
|
Newark | Female Disconnect, 4.8Mm, 16-14Awg, Product Range:D Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.8Mm X 0.5Mm, Tab Size - Imperial:0.187" X 0.02", Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg Rohs Compliant: Yes |Panduit D14-188-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3100 | Buy Now |
DISTI #
298-14359-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.187 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2945 / $0.3800 | Buy Now |
DISTI #
D14-188-M
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 14.7mm 5.8mm Tin Bulk - Bulk (Alt: D14-188-M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$185.6900 | Buy Now |
DISTI #
644-D14-188-M
|
Mouser Electronics | Terminals Female Disc non-insuld 16 - 1 RoHS: Compliant | 0 |
|
$0.2640 / $0.3800 | Order Now |
DISTI #
71263143
|
RS | Female Disconnect, tab size of 0.187 X 0.020", 16-14 AWG | Panduit D14-188-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3450 / $0.3840 | RFQ |
DISTI #
PAND14-188-M
|
Heilind Electronics | Female Disconnect, 16 - 1 non-insulated, | Americas - 0 in Stock |
|
$0.2051 / $0.2222 | Buy Now |
|
Onlinecomponents.com | The vibration resistant female disconnect in metallic brass helps overcome the failures caused by high vibration. It has a tab size of 0.187 x 0.020" (4.8 x 0.5 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.58" (14.7 mm) long and 0.23" (5.8 mm) wide. The disconnect is non-insulated, tin-plated, has a standard barrel configuration and a sleeved barrel. It comes in boxes of 10,000. RoHS: Compliant |
18 In Stock 3018 On Order 9000 Factory Stock |
|
$0.2632 / $0.3840 | Buy Now |
DISTI #
D14-188-M
|
TTI | Terminals Female Disc non-insuld 16 - 1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.2550 / $0.3040 | Buy Now |
DISTI #
000000000000621491
|
Sager | Terminals Female Disc non-insuld 16 - 1 Min Qty: 1000 | 0 |
|
$0.1626 / $0.2051 | Buy Now |
|
Master Electronics | The vibration resistant female disconnect in metallic brass helps overcome the failures caused by high vibration. It has a tab size of 0.187 x 0.020" (4.8 x 0.5 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.58" (14.7 mm) long and 0.23" (5.8 mm) wide. The disconnect is non-insulated, tin-plated, has a standard barrel configuration and a sleeved barrel. It comes in boxes of 10,000. RoHS: Compliant |
18 In Stock 3018 On Order 9000 Factory Stock |
|
$0.2632 / $0.3840 | Buy Now |
Part Details for D14-188-M
D14-188-M CAD Models
D14-188-M Part Data Attributes
|
D14-188-M
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
D14-188-M
Panduit Corp
Push-On Terminal, 2.5mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |