Part Details for D14-250-C by Panduit Corp
Overview of D14-250-C by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for D14-250-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B6514
|
Newark | Female Disconnect, 6.35Mm, 16-14Awg, Product Range:Pan-Term Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg Rohs Compliant: Yes |Panduit D14-250-C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8470 / $0.9470 | Buy Now |
DISTI #
298-10007-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.250 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
13 In Stock |
|
$0.7366 / $0.9400 | Buy Now |
DISTI #
D14-250-C
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 16.76mm 7.62mm Tin - Bulk (Alt: D14-250-C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$49.0100 | Buy Now |
DISTI #
644-D14-250-C
|
Mouser Electronics | Terminals 16-14 AWG .250 RoHS: Compliant | 70 |
|
$0.6820 / $0.9100 | Buy Now |
DISTI #
70326751
|
RS | Female Disconnect, 14-16 AWG, 0.250 x 0.032" Tab, Non-Insulated, Tin-Plated | Panduit D14-250-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$0.8600 / $0.9500 | Buy Now |
DISTI #
PAND14-250-C
|
Heilind Electronics | FEMALE DISCONNECT, 16 - 1 NON-INSULATED, | Americas - 0 in Stock |
|
$0.6545 / $0.8378 | Buy Now |
|
Onlinecomponents.com | The vibration resistant female disconnect in metallic brass helps overcome the failures caused by high vibration. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.66" (16.8 mm) long and 0.3" (7.6 mm) wide. The disconnect is non-insulated, tin-plated, has a standard barrel configuration and a sleeved barrel. It comes bottles of 100. RoHS: Compliant |
1508 In Stock 400 On Order |
|
$0.7220 / $0.9850 | Buy Now |
|
Quest Components | 8 |
|
$1.7600 / $2.2000 | Buy Now | |
DISTI #
D14-250-C
|
TME | Terminal: flat, 6.3mm, 0.8mm, female, 1.5÷2.5mm2, crimped, straight Min Qty: 5 | 427 |
|
$0.2460 / $0.3520 | Buy Now |
DISTI #
000000000000046738
|
Sager | Terminals 16-14 AWG .250 Min Qty: 100 | 0 |
|
$0.5172 / $0.6757 | Buy Now |
Part Details for D14-250-C
D14-250-C CAD Models
D14-250-C Part Data Attributes
|
D14-250-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
D14-250-C
Panduit Corp
Push-On Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 14 AWG |