Part Details for D15000DTE40/AA by Amphenol Positronic
Overview of D15000DTE40/AA by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D15000DTE40/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK5985
|
Newark | D Sub Backshell, 180 Deg, Size Da, Product Range:Dt Series, D Sub Shell Size:Da, Cable Exit Angle:180°, Connector Body Material:Zinc Alloy Body Rohs Compliant: Yes |Positronic D15000DTE40/AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$6.9300 | Buy Now |
DISTI #
4306-D15000DTE40/AA-ND
|
DigiKey | DT, D-SUB BACKSHELL, ZINC DIE-CA Min Qty: 1 Lead time: 14 Weeks Container: Bag |
88 In Stock |
|
$7.6837 / $12.7100 | Buy Now |
DISTI #
276-D15000DTE40AA
|
Mouser Electronics | D-Sub Backshells DT, D-Sub backshell, Zinc die-cast, Top Exit, Rotating Male Brass M3 jackscrews, RoHS, size 2 RoHS: Compliant | 70 |
|
$15.3600 / $21.3600 | Buy Now |
DISTI #
POSD15000DTE40/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSD15000DTE40/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |