Part Details for D15000GE0/AA by Amphenol Positronic
Overview of D15000GE0/AA by Amphenol Positronic
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D15000GE0/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK8370
|
Newark | D Sub Backshell, 180Deg, Size Da, Zinc Rohs Compliant: Yes |Positronic D15000GE0/AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$161.2100 / $211.9000 | Buy Now |
DISTI #
47AJ7587
|
Newark | D15000Ge0/Aa |Positronic D15000GE0/AA RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.8400 / $157.3200 | Buy Now |
DISTI #
4306-D15000GE0/AA-ND
|
DigiKey | BACKSHELL Min Qty: 1 Lead time: 14 Weeks Container: Bag |
33 In Stock |
|
$73.1701 / $90.7900 | Buy Now |
DISTI #
276-D15000GE0/AA
|
Mouser Electronics | D-Sub Backshells D-SUB ACCESSORY RoHS: Compliant | 94 |
|
$68.8900 / $83.4300 | Buy Now |
DISTI #
POSD15000GE0/AA
|
Heilind Electronics | D-Sub Hardware 15 Position | Americas - 2 in Stock |
|
$78.2335 / $112.5930 | Buy Now |
DISTI #
81006509
|
Verical | D15000GE0/AA Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$42.1888 / $44.9493 | Buy Now |
DISTI #
D15000GE0/AA
|
TTI | D-Sub Backshells D-SUB ACCESSORY Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$64.8500 | Buy Now |
DISTI #
POSD15000GE0/AA
|
Interstate Connecting Components | D-Sub Hardware 15 Position | 7 |
|
$78.2335 / $112.5930 | Buy Now |
|
Powell Electronics | Connector Hood Min Qty: 1 | 19 |
|
$158.1300 / $465.1500 | Buy Now |
Part Details for D15000GE0/AA
D15000GE0/AA CAD Models
D15000GE0/AA Part Data Attributes
|
D15000GE0/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
D15000GE0/AA
Amphenol Positronic
Connector Accessory, Hood, Zinc, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW |