Part Details for D15P13A6GL00LF by Amphenol Communications Solutions
Overview of D15P13A6GL00LF by Amphenol Communications Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15P13A6GL00LF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 15 way Pin Right Angle, Solder Europe standard, 500 cycles, Harpoons + Threaded Insert M3 + Elec cont., 1.6mm PCB thickness. |
Price & Stock for D15P13A6GL00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ6805
|
Newark | D15P13A6Gl00Lf-Dsub R/A Stb15 Pin |Amphenol Communications Solutions D15P13A6GL00LF RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$3.0300 / $3.1700 | Buy Now |
DISTI #
05M7303
|
Newark | D15P13A6Gl00Lf-Dsub R/A Stb15 Pin/Tray Rohs Compliant: Yes |Amphenol Communications Solutions D15P13A6GL00LF RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 / $2.2100 | Buy Now |
DISTI #
2266-D15P13A6GL00LF-ND
|
DigiKey | CONN D-SUB PLUG 15POS R/A SLDR Min Qty: 30 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
300 In Stock |
|
$1.9800 / $2.6300 | Buy Now |
DISTI #
D15P13A6GL00LF-ND
|
DigiKey | CONN D-SUB PLUG 15POS R/A SLDR Min Qty: 30 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.0722 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$1.6200 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature PIN 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port RoHS: Compliant |
300 Partner Stock |
|
$1.6400 / $2.4800 | Buy Now |
DISTI #
C1S227400232055
|
Chip1Stop | Conn D-Subminiature PIN 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port RoHS: Compliant pbFree: No | 300 |
|
$2.6000 / $3.7100 | Buy Now |
|
Master Electronics | Conn D-Subminiature PIN 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port RoHS: Compliant |
300 Partner Stock |
|
$1.6400 / $2.4800 | Buy Now |
Part Details for D15P13A6GL00LF
D15P13A6GL00LF CAD Models
D15P13A6GL00LF Part Data Attributes
|
D15P13A6GL00LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
D15P13A6GL00LF
Amphenol Communications Solutions
D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 15 way Pin Right Angle, Solder Europe standard, 500 cycles, Harpoons + Threaded Insert M3 + Elec cont., 1.6mm PCB thickness.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.531 inch | |
Body Depth | 0.577 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.108 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M3 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.27 mm | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for D15P13A6GL00LF
This table gives cross-reference parts and alternative options found for D15P13A6GL00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15P13A6GL00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D15P81C6GX8C | D Subminiature Connector, 15 Contact(s), Male, Press Fit Terminal | Amphenol FCi | D15P13A6GL00LF vs D15P81C6GX8C |
D15P80C4GX00 | D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Press Fit Terminal, #4-40 | Amphenol FCi | D15P13A6GL00LF vs D15P80C4GX00 |
D15P80C4PA00LF | D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Press Fit Terminal, Hole .112-.124, Receptacle, LEAD FREE | Amphenol FCi | D15P13A6GL00LF vs D15P80C4PA00LF |
D15P91C6GI00 | D Subminiature Connector, 15 Contact(s), Male, Press Fit Terminal | Amphenol FCi | D15P13A6GL00LF vs D15P91C6GI00 |
D15P24A4PA00 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | D15P13A6GL00LF vs D15P24A4PA00 |
10090097-P154LLF | D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, M3, Receptacle, ROHS COMPLIANT | Amphenol FCi | D15P13A6GL00LF vs 10090097-P154LLF |
D15P91C6GL00 | D Subminiature Connector, 15 Contact(s), Male, Press Fit Terminal | Amphenol FCi | D15P13A6GL00LF vs D15P91C6GL00 |
10090097-P156VLF | D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Amphenol FCi | D15P13A6GL00LF vs 10090097-P156VLF |
D15P80C6PA00 | D Subminiature Connector, 15 Contact(s), Male, Press Fit Terminal | Amphenol FCi | D15P13A6GL00LF vs D15P80C6PA00 |
D15P33E4GX00 | D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol FCi | D15P13A6GL00LF vs D15P33E4GX00 |