D15P82C6GL00LF
Description: D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Press Fit Terminal, M3, Receptacle, LEAD FREE

Overview of D15P82C6GL00LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Space Technology Audio and Video Systems Aerospace and Defense Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
D15P82C6GL00LF Amphenol Communications Solutions D-Sub Pressfit Connector, Input Output Connectors, Signal 15 way Pin Right Angle Press-Fit Eurostyle standard, 500 cycles, Harpoons + Insert M3 + Elec cont., 1.6mm, 2.4mm, PCB thickness.

Price & Stock for D15P82C6GL00LF by Amphenol FCi

Part # Manufacturer Description Stock Price Buy
DISTI # 73478836
RS D15P82C6GL00LF-DSUB DELTA RA PF 15 PIN | Amphenol FCI (Amphenol CS) D15P82C6GL00LF Min Qty: 150 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 150 $2.4100
$2.4100 RFQ
DISTI # BRGD15P82C6GL00LF
Heilind Electronics D15P82C6GL00LF-DSUB DELTA RA P Americas - 0 in Stock
Buy Now
Bristol Electronics   75
RFQ
DISTI # BRGD15P82C6GL00LF
Interstate Connecting Components D15P82C6GL00LF-DSUB DELTA RA P 0
Buy Now

CAD Models for D15P82C6GL00LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D15P82C6GL00LF by Amphenol FCi

D15P82C6GL00LF
Amphenol FCi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
ROHS COMPLIANT
Body Breadth
0.494 inch
Body Depth
0.538 inch
Body Length
1.541 inch
Body/Shell Style
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Resistance
10 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1400VAC V
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
4.8928 N
Insulation Resistance
5000000000 Ω
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mating Contact Pitch
0.108 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
M3
Mounting Option 2
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.54 mm
Plating Thickness
30u inch
Rated Current (Signal)
5 A
Reference Standard
UL
Shell Finish
TIN
Shell Material
STEEL
Shell Size
2/A
Terminal Length
0.114 inch
Terminal Pitch
2.7432 mm
Termination Type
PRESS FIT
Total Number of Contacts
15
Withdrawl Force-Min
.3058 N
Want to compare parts?
  1. D15P82C6GL00LF
    Amphenol FCi
    D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Press Fit Terminal, M3, Receptacle, LEAD FREE
    VS

Alternate Parts for D15P82C6GL00LF

This table gives cross-reference parts and alternative options found for D15P82C6GL00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15P82C6GL00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D15P82C6GL00LF D-Sub Pressfit Connector, Input Output Connectors, Signal 15 way Pin Right Angle Press-Fit Eurostyle standard, 500 cycles, Harpoons + Insert M3 + Elec cont., 1.6mm, 2.4mm, PCB thickness. Amphenol Communications Solutions D15P82C6GL00LF vs D15P82C6GL00LF
Part Number Description Manufacturer Compare
D15P81C6GX8C D Subminiature Connector, 15 Contact(s), Male, Press Fit Terminal Amphenol FCi D15P82C6GL00LF vs D15P81C6GX8C
D15P80C4GX00 D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Press Fit Terminal, #4-40 Amphenol FCi D15P82C6GL00LF vs D15P80C4GX00
D15P80C4PA00LF D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Press Fit Terminal, Hole .112-.124, Receptacle, LEAD FREE Amphenol FCi D15P82C6GL00LF vs D15P80C4PA00LF
D15P91C6GI00 D Subminiature Connector, 15 Contact(s), Male, Press Fit Terminal Amphenol FCi D15P82C6GL00LF vs D15P91C6GI00
D15P24A4PA00 D Subminiature Connector, 15 Contact(s), Male, Solder Terminal Amphenol FCi D15P82C6GL00LF vs D15P24A4PA00
10090097-P154LLF D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, M3, Receptacle, ROHS COMPLIANT Amphenol FCi D15P82C6GL00LF vs 10090097-P154LLF
D15P91C6GL00 D Subminiature Connector, 15 Contact(s), Male, Press Fit Terminal Amphenol FCi D15P82C6GL00LF vs D15P91C6GL00
10090097-P156VLF D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT Amphenol FCi D15P82C6GL00LF vs 10090097-P156VLF
D15P80C6PA00 D Subminiature Connector, 15 Contact(s), Male, Press Fit Terminal Amphenol FCi D15P82C6GL00LF vs D15P80C6PA00
D15P33E4GX00 D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle Amphenol FCi D15P82C6GL00LF vs D15P33E4GX00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D15P82C6GL00LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D15P82C6GL00LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of D15P82C6GL00LF would you like to use for your alert(s)?
  • Please alert me when D15P82C6GL00LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D15P82C6GL00LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D15P82C6GL00LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D15P82C6GL00LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D15P82C6GL00LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D15P82C6GL00LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: