Part Details for D15S81C4GL00LF by Amphenol Corporation
Overview of D15S81C4GL00LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15S81C4GL00LF | Amphenol Communications Solutions | D-Sub Pressfit Connector, Input Output Connectors, Signal 15 way Socket Right Angle Press-Fit Europe standard, 200 cycles, Harpoons + Insert M3 + Elec cont., 1.6mm, 2.4mm, PCB thickness. |
Price & Stock for D15S81C4GL00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D15S81C4GL00LF
|
Avnet Americas | Conn D-Subminiature SKT 15 POS 2.74mm Press Fit RA Thru-Hole 15 Terminal 1 Port - Trays (Alt: D15S81C4GL00LF) RoHS: Compliant Min Qty: 300 Package Multiple: 150 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$1.4139 | Buy Now |
DISTI #
649-D15S81C4GL00LF
|
Mouser Electronics | D-Sub Standard Connectors DSUB DELTA RA PF 15 SOC RoHS: Compliant | 249 |
|
$1.7400 / $2.8900 | Buy Now |
DISTI #
D15S81C4GL00LF
|
Avnet Abacus | Conn D-Subminiature SKT 15 POS 2.74mm Press Fit RA Thru-Hole 15 Terminal 1 Port (Alt: D15S81C4GL00LF) RoHS: Compliant Min Qty: 300 Package Multiple: 150 Lead time: 18 Weeks, 0 Days | Abacus - 150 |
|
Buy Now |