D15S91C6PL00LF
Description: D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Press Fit Terminal, M3, Plug, ROHS COMPLIANT

Overview of D15S91C6PL00LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Space Technology Audio and Video Systems Aerospace and Defense Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
D15S91C6PL00LF Amphenol Communications Solutions D-Sub Pressfit Connector, Input Output Connectors, Signal 15 way Socket Straight Press-Fit, 500 cycles, Threaded Insert M3, 1.6mm, 2.4mm, PCB thickness.

Price & Stock for D15S91C6PL00LF by Amphenol FCi

Part # Manufacturer Description Stock Price Buy
DISTI # 73478974
RS D15S91C6PL00LF-DSUB DELTA STR PF 15 SOC | Amphenol FCI (Amphenol CS) D15S91C6PL00LF Min Qty: 150 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 150 $1.9400
$1.9400 RFQ
DISTI # BRGD15S91C6PL00LF
Heilind Electronics DSUB DELTA STR PF 15 SOC Americas - 0 in Stock
  • 300 $1.7858
  • 600 $1.7560
  • 1,050 $1.7272
  • 4,800 $1.6994
$1.6994 / $1.7858 Buy Now
Bristol Electronics   150
RFQ
Quest Components 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, PRESS FIT 120
  • 1 $5.7600
  • 19 $3.8400
  • 66 $3.5520
$3.5520 / $5.7600 Buy Now
Quest Components 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, PRESS FIT 109
  • 1 $5.7600
  • 8 $2.8800
  • 70 $2.4960
$2.4960 / $5.7600 Buy Now
DISTI # BRGD15S91C6PL00LF
Interstate Connecting Components DSUB DELTA STR PF 15 SOC 0
  • 300 $1.7858
  • 600 $1.7560
  • 1,050 $1.7272
  • 4,800 $1.6994
$1.6994 / $1.7858 Buy Now

CAD Models for D15S91C6PL00LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D15S91C6PL00LF by Amphenol FCi

D15S91C6PL00LF
Amphenol FCi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
ROHS COMPLIANT
Body Breadth
0.494 inch
Body Depth
0.236 inch
Body Length
1.541 inch
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Resistance
10 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1400VAC V
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
4.8928 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mating Contact Pitch
0.108 inch
Mating Contact Row Spacing
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
M3
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD AND PANEL
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.8448 mm
Plating Thickness
30u inch
Rated Current (Signal)
5 A
Reference Standard
UL
Shell Finish
TIN
Shell Material
STEEL
Shell Size
2/A
Terminal Length
0.118 inch
Terminal Pitch
2.7432 mm
Termination Type
PRESS FIT
Total Number of Contacts
15
UL Flammability Code
94V-0
Withdrawl Force-Min
.3058 N
Want to compare parts?
  1. D15S91C6PL00LF
    Amphenol FCi
    D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Press Fit Terminal, M3, Plug, ROHS COMPLIANT
    VS

Alternate Parts for D15S91C6PL00LF

This table gives cross-reference parts and alternative options found for D15S91C6PL00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15S91C6PL00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D15S91C8PL00LF D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Press Fit Terminal, M3, LEAD FREE Amphenol FCi D15S91C6PL00LF vs D15S91C8PL00LF
Part Number Description Manufacturer Compare
DA15S064HT D Subminiature Connector, 15 Contact(s), Female, Solder Terminal Amphenol FCi D15S91C6PL00LF vs DA15S064HT
D15S90C8GL00 D Subminiature Connector, 15 Contact(s), Female, Press Fit Terminal Amphenol FCi D15S91C6PL00LF vs D15S90C8GL00
D15S34A6GX00 D Subminiature Connector, 15 Contact(s), Female, Solder Terminal Amphenol FCi D15S91C6PL00LF vs D15S34A6GX00
D15S91C8PL00LF D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Press Fit Terminal, M3, LEAD FREE Amphenol FCi D15S91C6PL00LF vs D15S91C8PL00LF
D15S91C8PL00 D Subminiature Connector, 15 Contact(s), Female, Press Fit Terminal Amphenol FCi D15S91C6PL00LF vs D15S91C8PL00
D15S91C6GX00 D Subminiature Connector, 15 Contact(s), Female, Press Fit Terminal Amphenol FCi D15S91C6PL00LF vs D15S91C6GX00
DA15S064T D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket, LEAD FREE Amphenol FCi D15S91C6PL00LF vs DA15S064T
D15S82C7GX8C D Subminiature Connector, 15 Contact(s), Female, Press Fit Terminal Amphenol FCi D15S91C6PL00LF vs D15S82C7GX8C
D15S80C6GX00 D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Press Fit Terminal, #4-40, Plug Amphenol FCi D15S91C6PL00LF vs D15S80C6GX00
D15S91C4PX00 D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Press Fit Terminal, #4-40, Plug Amphenol FCi D15S91C6PL00LF vs D15S91C4PX00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D15S91C6PL00LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D15S91C6PL00LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of D15S91C6PL00LF would you like to use for your alert(s)?
  • Please alert me when D15S91C6PL00LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D15S91C6PL00LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D15S91C6PL00LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D15S91C6PL00LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D15S91C6PL00LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D15S91C6PL00LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: