There are no models available for this part yet.
Overview of D15S93C6PA00LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15S93C6PA00LF | Amphenol Communications Solutions | D-Sub Pressfit Connector, Input Output Connectors, Signal 15 way Socket Straight Press-Fit, 500 cycles, Standard Hole, 1.6mm, 2.4mm, PCB thickness. |
Price & Stock for D15S93C6PA00LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73478978
|
RS | D15S93C6PA00LF-DSUB DELTA STR PF 15 SOC | Amphenol FCI (Amphenol CS) D15S93C6PA00LF Min Qty: 150 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8500 | RFQ | |
DISTI #
BRGD15S93C6PA00LF
|
Heilind Electronics | OEM ITEM 569-5KTF-DELTA D STRAIGHT | Americas - 0 in Stock |
|
$1.4997 / $1.5760 | Buy Now | |
DISTI #
BRGD15S93C6PA00LF
|
Interstate Connecting Components | OEM ITEM 569-5KTF-DELTA D STRAIGHT | 0 |
|
$1.4997 / $1.5760 | Buy Now |
CAD Models for D15S93C6PA00LF by Amphenol FCi
Part Data Attributes for D15S93C6PA00LF by Amphenol FCi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Shell Size
|
2/A
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
15
|
Alternate Parts for D15S93C6PA00LF
This table gives cross-reference parts and alternative options found for D15S93C6PA00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15S93C6PA00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D15S93C6PA00 | D Subminiature Connector, 15 Contact(s), Female, Press Fit Terminal | Amphenol FCi | D15S93C6PA00LF vs D15S93C6PA00 |
D15S93C6PA00LF | D-Sub Pressfit Connector, Input Output Connectors, Signal 15 way Socket Straight Press-Fit, 500 cycles, Standard Hole, 1.6mm, 2.4mm, PCB thickness. | Amphenol Communications Solutions | D15S93C6PA00LF vs D15S93C6PA00LF |