D16-LMS1-1AB
SPC Multicomp
Description: Special Switch, SPDT, Momentary, 0.2A, 250VDC, Solder Lug Terminal, Panel Mount

Overview of D16-LMS1-1AB by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADA4950-1YCP-EBZ Analog Devices ADA4950-1YCP-EBZ_A02286_EB-D16

Price & Stock for D16-LMS1-1AB by SPC Multicomp

Part # Manufacturer Description Stock Price Buy
DISTI # 25R4588
Newark Switch, Spdt, Mom, 18X18Mm, Switch Operation:Momentary, Pushbutton Actuator Style:Square, Contact Configuration:Spst-No, Spst-Nc, Product Range:-, Switch Terminals:Solder, Ip Rating:-, Contact Current Max:8A, Contact Voltage Ac Rohs Compliant: Yes |Multicomp Pro D16-LMS1-1AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $12.4900
  • 10 $11.6000
  • 25 $10.8800
$10.8800 / $12.4900 Buy Now

CAD Models for D16-LMS1-1AB by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D16-LMS1-1AB by SPC Multicomp

D16-LMS1-1AB
SPC Multicomp
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Travel
2.9972 mm
Actuator Type
PUSHBUTTON
Center Contact Material
SILVER
Contact (AC) Max Rating R Load
5A@250VAC
Contact Current(AC)-Max
5 A
Contact Current(DC)-Max
0.2 A
Contact (DC) Max Rating R Load
0.2A@250VDC
Contact Timing
SNAP ACTION
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
250 V
End Contact Material
SILVER
Insulator Material
THERMOPLASTIC
Mounting Feature
PANEL MOUNT
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPDT
Termination Type
SOLDER LUG
Want to compare parts?
  1. D16-LMS1-1AB
    SPC Multicomp
    Special Switch, SPDT, Momentary, 0.2A, 250VDC, Solder Lug Terminal, Panel Mount
    VS

Alternate Parts for D16-LMS1-1AB

This table gives cross-reference parts and alternative options found for D16-LMS1-1AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D16-LMS1-1AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D16-LMT1-1AB Special Switch, SPDT, Momentary, 0.2A, 250VDC, Solder Lug Terminal, Panel Mount SPC Multicomp D16-LMS1-1AB vs D16-LMT1-1AB

Related Parts for D16-LMS1-1AB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D16-LMS1-1AB by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D16-LMS1-1AB by SPC Multicomp

Select Manufacturer
Which Manufacturer of D16-LMS1-1AB would you like to use for your alert(s)?
  • Please alert me when D16-LMS1-1AB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D16-LMS1-1AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D16-LMS1-1AB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D16-LMS1-1AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D16-LMS1-1AB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D16-LMS1-1AB by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: