Part Details for D16-LMT1-1AB by SPC Multicomp
Overview of D16-LMT1-1AB by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4950-1YCP-EBZ | Analog Devices | ADA4950-1YCP-EBZ_A02286_EB-D16 |
Price & Stock for D16-LMT1-1AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R4590
|
Newark | Switch, Spdt, Mom, 18X24Mm, Switch Operation:Momentary, Pushbutton Actuator Style:Rectangular, Contact Configuration:Spst-No, Spst-Nc, Product Range:-, Switch Terminals:Solder, Ip Rating:-, Contact Current Max:8A, Contact Voltage Ac Rohs Compliant: Yes |Multicomp Pro D16-LMT1-1AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$10.8800 / $12.4900 | Buy Now |
Part Details for D16-LMT1-1AB
D16-LMT1-1AB CAD Models
D16-LMT1-1AB Part Data Attributes
|
D16-LMT1-1AB
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
D16-LMT1-1AB
SPC Multicomp
Special Switch, SPDT, Momentary, 0.2A, 250VDC, Solder Lug Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 2.9972 mm | |
Actuator Type | PUSHBUTTON | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@250VDC | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
End Contact Material | SILVER | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Termination Type | SOLDER LUG |