Part Details for D16EET13KREDREDFLAT by E-Switch Inc
Overview of D16EET13KREDREDFLAT by E-Switch Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D16EET13KREDREDFLAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH2784
|
Newark | Ea Rohs Compliant: Yes |E-Switch D16EET13KREDREDFLAT RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.8100 / $34.4000 | Buy Now |
DISTI #
141-D16EET13KREDREDFLAT-ND
|
DigiKey | SWITCH PB 3PDT 8A 125V Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.8253 | Buy Now |
DISTI #
612-D16EET13KRDRDFLT
|
Mouser Electronics | Pushbutton Switches RoHS: Compliant | 0 |
|
$23.8200 | Order Now |
Part Details for D16EET13KREDREDFLAT
D16EET13KREDREDFLAT CAD Models
D16EET13KREDREDFLAT Part Data Attributes
|
D16EET13KREDREDFLAT
E-Switch Inc
Buy Now
|
Compare Parts:
D16EET13KREDREDFLAT
E-Switch Inc
|
Samacsys Manufacturer | E-Switch |