-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, DPDT, Momentary, 6A, 24VDC, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N7245
|
Newark | Xf0026P Rohs Compliant: Yes |E-Switch D16OAR20RED RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.0200 / $25.4000 | Buy Now |
DISTI #
D16OAR20RED-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 8A 125V Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.5947 | Buy Now |
DISTI #
612-D16OAR20RED
|
Mouser Electronics | Pushbutton Switches Pushbutton Switch DPDT 8A 125V RoHS: Compliant | 0 |
|
$17.4000 / $17.5600 | Order Now |
DISTI #
74828149
|
RS | Pushbutton Switch, DPDT, ON-(ON), 125V AC/24V DC, Solder, D16 Series | E-Switch D16OAR20RED RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$16.3000 | RFQ |
|
Future Electronics | D16 Series DPDT Momentary Solder Lug Red Lens Illuminated Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$17.2200 / $18.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D16OAR20RED
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
D16OAR20RED
E-Switch Inc
Pushbutton Switch, DPDT, Momentary, 6A, 24VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Samacsys Manufacturer | E-Switch | |
Actuator Type | MUSHROOM TYPE | |
Body Height | 36.2 mm | |
Body Length or Diameter | 24 mm | |
Contact (AC) Max Rating R Load | 8A@125VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@24VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 5.88 N | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |