Part Details for D18-187-C by Panduit Corp
Overview of D18-187-C by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for D18-187-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H9266
|
Newark | Female Disconnect 22-18, .187X.032, Non-Ins. Rohs Compliant: Yes |Panduit D18-187-C Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
298-10011-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.187 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
84 In Stock |
|
$0.5868 / $0.6300 | Buy Now |
DISTI #
71405573
|
RS | Female Disconnect, non-insulated, 22 - 18 Awg | Panduit D18-187-C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5000 / $0.6300 | RFQ |
|
Onlinecomponents.com | The vibration resistant female disconnect in metallic brass helps overcome the failures caused by high vibration. It has a tab size of 0.187 x 0.032" inches (4.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.58" (14.7 mm) long and 0.23" (5.8 mm) wide. The disconnect is non-insulated, tin-plated, has a standard barrel configuration and a sleeved barrel. It comes in bottles of 100. RoHS: Compliant |
4 In Stock |
|
$0.6290 / $1.6500 | Buy Now |
DISTI #
000000000000621499
|
Sager | Terminals Fem Disc non-insulated | 0 |
|
Buy Now | |
|
Master Electronics | The vibration resistant female disconnect in metallic brass helps overcome the failures caused by high vibration. It has a tab size of 0.187 x 0.032" inches (4.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.58" (14.7 mm) long and 0.23" (5.8 mm) wide. The disconnect is non-insulated, tin-plated, has a standard barrel configuration and a sleeved barrel. It comes in bottles of 100. RoHS: Compliant |
4 In Stock |
|
$0.6290 / $1.6500 | Buy Now |
Part Details for D18-187-C
D18-187-C CAD Models
D18-187-C Part Data Attributes
|
D18-187-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
D18-187-C
Panduit Corp
Push-On Terminal, 1mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 18 AWG |