Part Details for D18133-000 by TE Connectivity
Overview of D18133-000 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D18133-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 55A1122-24-9/96-9 RoHS: Compliant | 0 |
|
$3.8600 / $10.8400 | Buy Now |
DISTI #
RYC55A1122-24-9/96-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A1122-24-9/96-9 | 0 |
|
Buy Now | |
|
Master Electronics | 55A1122-24-9/96-9 RoHS: Compliant | 0 |
|
$3.8600 / $10.8400 | Buy Now |
Part Details for D18133-000
D18133-000 CAD Models
D18133-000 Part Data Attributes:
|
D18133-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D18133-000
TE Connectivity
Wire And Cable, 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |