Part Details for D1U2-W-400-12-HA4C by Murata Manufacturing Co Ltd
Overview of D1U2-W-400-12-HA4C by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D1U2-W-400-12-HA4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D1U2-W-400-12-HA4C
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 33.3A 400W - Boxed Product (Development Kits) (Alt: D1U2-W-400-12-HA4C) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 54 Weeks, 0 Days Container: Box | 151 |
|
$290.0400 | Buy Now |
DISTI #
D1U2-W-400-12-HA4C
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 33.3A 400W - Boxed Product (Development Kits) (Alt: D1U2-W-400-12-HA4C) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 54 Weeks, 0 Days Container: Box | 151 |
|
$290.0400 | Buy Now |
DISTI #
D1U2-W-400-12-HA4C
|
Avnet Abacus | AC/DC Power Supply Single-OUT 12V 33.3A 400W (Alt: D1U2-W-400-12-HA4C) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 7 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |