Part Details for D1U3CS-W-1300F-12-HC4EC by Murata Power Solutions
Overview of D1U3CS-W-1300F-12-HC4EC by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D1U3CS-W-1300F-12-HC4EC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X9662
|
Newark | Ac/Dc Converter, 1.3Kw, 12V, 108.3A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Supply Output Type:Fixed, Output Power Max:1.3Kw, Output Current Max:108.3A, Product Range:D1 Series, Input Voltage Ac Max:264V Rohs Compliant: Yes |Murata Power Solutions D1U3CS-W-1300F-12-HC4EC Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
D1U3CS-W-1300F-12-HC4EC-ND
|
DigiKey | AC/DC CONVERTER 12V 1300W Min Qty: 50 Lead time: 56 Weeks Container: Box | Temporarily Out of Stock |
|
$551.1634 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Container: Box | 0Box |
|
$493.2300 | Buy Now |
DISTI #
000000000005256102
|
Sager | Rack Mount Power Supplies AC/DC 1300W 12V 3.3V Min Qty: 1 | 0 |
|
$469.7800 / $521.1600 | Buy Now |