Part Details for D1U54-D-1500-12-HB4C by Murata Power Solutions
Overview of D1U54-D-1500-12-HB4C by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
150-01A12L | Coilcraft Inc | RF inductor, tunable, Carbonyl J core, RoHS | |
150-02A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS |
Price & Stock for D1U54-D-1500-12-HB4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93Y2407
|
Newark | Dc-Dc Converter, 12V/12V, 125A/125A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:1.5Kw, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:125A, Output Voltage - Output 2:12V Rohs Compliant: Yes |Murata Power Solutions D1U54-D-1500-12-HB4C RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$667.5100 | Buy Now |
DISTI #
D1U54-D-1500-12-HB4C-ND
|
DigiKey | DC/DC CONVERTER 12V 1500W Min Qty: 50 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$639.7496 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Container: Box | 0Box |
|
$606.2300 | Buy Now |
DISTI #
D1U54D150012HB4C
|
TME | Converter: DC/DC, 1.5kW, Uin: -72÷-40V, Uout: 12VDC, Uout2: 12VDC Min Qty: 10 | 0 |
|
$678.8500 | RFQ |
DISTI #
000000000005593748
|
Sager | Rack Mount Power Supplies 1500W 54MM DC-DC 12VSBY BFVAIR Min Qty: 1 | 0 |
|
$577.4100 / $640.5600 | Buy Now |