Part Details for D1U54-D-1500-12-HC4C by Murata Manufacturing Co Ltd
Overview of D1U54-D-1500-12-HC4C by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Aerospace and Defense
Price & Stock for D1U54-D-1500-12-HC4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D1U54-D-1500-12-HC
|
Avnet Americas | DC-DC Power Converter 1500W 12V 54mm 1U Front End Back to Front Airflow - Boxed Product (Development Kits) (Alt: D1U54-D-1500-12-HC) RoHS: Not Compliant Min Qty: 50 Package Multiple: 10 Lead time: 54 Weeks, 0 Days Container: Box | 0 |
|
$846.5237 | Buy Now |
DISTI #
D1U54-D-1500-12-HC
|
Avnet Americas | DC-DC Power Converter 1500W 12V 54mm 1U Front End Back to Front Airflow - Boxed Product (Development Kits) (Alt: D1U54-D-1500-12-HC) RoHS: Not Compliant Min Qty: 50 Package Multiple: 10 Lead time: 54 Weeks, 0 Days Container: Box | 0 |
|
$846.5237 | Buy Now |
DISTI #
D1U54D15012HC4C
|
Richardson RFPD | AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 50 | 0 |
|
$612.2100 | Buy Now |
DISTI #
D1U54-D-1500-12-HC4C
|
Avnet Asia | DC-DC Power Converter 1500W 12V 54mm 1U Front End Back to Front Airflow (Alt: D1U54-D-1500-12-HC4C) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 54 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for D1U54-D-1500-12-HC4C
D1U54-D-1500-12-HC4C CAD Models
D1U54-D-1500-12-HC4C Part Data Attributes:
|
D1U54-D-1500-12-HC4C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
D1U54-D-1500-12-HC4C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |